1-1744439-4

EP2.5 Shrd HDR ASSY 14P VERT, GW

Enhance your power and signal connections with our EP2.5 Shrd HDR ASSY 14P VERT, GW. This Economy Power 2.5 series connector assembly boasts a durable Nylon housing in a sleek white color, perfect for a range of appliances. With a vertical mount orientation and versatile termination methods including crimp and through-hole soldering, it offers flexibility in installation. The contact pins, made of high-quality Copper Alloy with Tin plating, ensure reliable conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Ideal for PCB applications, it features kinked legs for easy alignment and retention. With a contact amperage of 4.2 A and a voltage rating of 250 VAC, it's suitable for various circuit requirements. Whether in industrial or residential settings, this connector assembly is a dependable choice with its robust construction and RoHS compliance. Each package contains 500 units, making it a cost-effective solution for your connectivity needs. Elevate your design with the EP2.5 Shrd HDR ASSY 14P VERT, GW.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744439-4
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4.2 A
Number of Positions: 14
Housing Color: White
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .315 in, 8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 1.465 in, 37.3 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .377 in, 9.58 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Kinked Legs
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744439-4
SKU: AMP1-1744439-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: