1-2132230-9
EP2.5 Shrouded HDR ASSY 19P VE
Enhance your PCB assembly with the EP2.5 Shrouded HDR ASSY 19P VE, a vital component in the Economy Power 2.5 series. Crafted with durable Nylon 6/6 housing material in a sleek white finish, this vertical-mount header ensures secure and efficient power and signal transmission. With a 2.5mm pitch, brass contacts plated with tin, and a contact amperage of 4.2A, it guarantees reliable performance in a wide operating temperature range from -55 to 105°C. Suitable for various applications including appliances, this connector features 19 gold-plated pins for seamless integration onto a printed circuit board. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Whether for industrial or consumer electronics, trust in the EP2.5 for robust connectivity solutions. Packaged in quantities of 250, it's ideal for large-scale projects. Elevate your PCB design with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2132230-9 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 250 |
Contact Amperage: | 4.2 A |
Number of Positions: | 19 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | 50 °F, -55 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 1.97 in, 50 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round, Square |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2132230-9 |
SKU: | AMP1-2132230-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |