1-1744418-9

19 POS EP 2.5 HDR, GLOW WIRE

Enhance your electronic connections with our Economy Power 2.5 series housing, crafted from durable nylon for reliable performance. Featuring a single row design and through-hole solder termination method, each connector is meticulously engineered for efficient power and signal transmission. With copper alloy contacts and a 2.5mm pitch, they offer a secure fit for various applications. UL 94V-0 compliant and capable of withstanding temperatures from -55 to 105°C, these connectors ensure safety and durability. Perfect for appliances and other devices, each pack includes 250 units for convenient installation. Designed for easy PCB mounting, these connectors are wave solder capable and RoHS compliant, meeting strict environmental standards. Elevate your connectivity solutions with this essential component for power and signal circuitry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744418-9
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 250
Contact Amperage: 4.5 A
Number of Positions: 19
Housing Color: Natural
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: 50 °F, -55 - 105 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 1.968 in, 50 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Mating Retention: Without
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744418-9
SKU: AMP1-1744418-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: