292130-5

CT P/HDR BOX-H 5P SHORT W/KINK

Enhance power and signal connections with the AMP CT series CT P/HDR BOX-H 5P SHORT W/KINK. This single-row, right-angle board mount header features a durable Nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a 2mm pitch and through-hole solder termination, it offers reliable performance in various applications. The brass pin contacts, with tin plating, ensure efficient conductivity, rated for 4A at 125V AC/DC. Designed for wire-to-board connections in PCB assemblies, this component, with a height of 8.8mm and a compact length of 11.8mm, is suitable for space-constrained environments. Its kinked legs provide secure PCB retention, and the matte finish on the contact mating area enhances durability. Operating in a wide temperature range (-30 to 105°C), it is ideal for diverse industrial settings. This header, with a package quantity of 1000, is designed for automated assembly processes, with pick-and-place cover features for convenience. RoHS compliance ensures environmental responsibility in its production. Explore this high-quality connector for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292130-5
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 4 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3174
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 11.8 mm, .465 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round, Rounded
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .098 in, 2.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Material Flammability Standard: UL 94V-0
Part Aliases: 292130-5
SKU: AMP292130-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: