1-292166-2

CT P/HDR BOX V 12P T/P NAT W/O

Easily connect power and signal components with our AMP CT Vertical Header, a versatile solution for your PCB assembly needs. With 12 pin contacts, this header offers reliable performance in a compact design. Made of durable Nylon 6/6 material in a natural color, it meets stringent UL 94V-0 flammability standards for safety. Featuring through-hole solder termination and a 2mm pitch, it ensures secure and stable connections on your board. With a contact rating of 4A at 125V AC/DC, it's suitable for various applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's ideal for diverse environments. With a connector length of 25.8mm and a width of 5.8mm, it's easy to integrate into your assembly. The header is RoHS compliant, making it environmentally friendly. Suitable for wire-to-board connection, it's perfect for use in industrial, automotive, and consumer electronics applications. Each package contains 15 headers, providing value and convenience for your projects. Upgrade your PCB assembly with the AMP CT Vertical Header for efficient and reliable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292166-2
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 15
Contact Amperage: 4 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.016 in, 25.8 mm
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292166-2
SKU: AMP1-292166-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: