1-350766-4

03P UMNL V0 PLUG HSG YELLOW

Enhance power and signal connectivity with the Universal MATE-N-LOK series connector. UL and CSA standards-approved, this durable connector features a nylon housing in a vibrant yellow hue, suitable for a single-row, cable mount configuration. With a crimp termination method and a 6.35mm pitch, it accommodates three pin contacts for efficient wire and cable connection. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures reliable performance in various applications. Its high voltage rating of 600V AC/DC, along with UL 94V-0 flammability compliance, guarantees safety and quality. Perfect for appliances and other electronic devices, this connector is VDE tested and RoHS compliant, aligning with global standards for environmental responsibility. Upgrade your connectivity solutions with this versatile and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-350766-4
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Package Quantity: 1
Number of Positions: 3
Housing Color: Yellow
GPL: 236
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1318
Contact Layout: Inline
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR16455
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-350766-4
SKU: AMP1-350766-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: