1-770247-0

UMNL II SOK SN/AUNI/PHBZ LP

Enhance your power connector assembly with the UMNL II SOK SN/AUNI/PHBZ LP contact, designed for reliable performance in various applications. This Cable Mount (Free-Hanging) contact features a durable phosphor bronze construction, ensuring a secure crimp termination for stranded wires. With UL and VDE certifications, it guarantees safety and quality standards compliance. Operating within a wide temperature range, from -55 to 120°C (-67 to 248°F), this contact is suitable for demanding environments. The gold plating on the mating area ensures excellent conductivity, while the tin plating on the termination area offers corrosion resistance. Perfect for power circuit applications, it accommodates 10-12 AWG (3-6 mm²) wire sizes. With a package quantity of 1000, it is an essential component for large-scale projects. RoHS compliant and ECCN certified, this contact is a reliable choice for your wire-to-wire connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-770247-0
Series: Universal MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 600 V AC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 7 A
Termination Type: Crimp
GPL: 236
Packaging: Bag
Operating Temperature Range: -55 - 120 °C, -67 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 1.27 µm, 50 µin
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1406
Wire Size: 10 - 12 AWG, 3 - 6 mm²
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Tin
Crimp Area Plating Thickness: 1.27 µm, 50 µin
Contact Product Type: Contact
Mating Pin Diameter: .086 in, 2.18 mm
Standards Met: UL
Part Aliases: 1-770247-0
SKU: AMP1-770247-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download