1-480703-3
04P UMNL CAP HSG ORNG
Enhance your power and signal connections with our Universal MATE-N-LOK Connector, designed for seamless integration in various applications. Compliant with CSA and UL standards, this connector guarantees safety and reliability with its nylon housing and UL 94V-2 flammability rating. Featuring a single row layout, it offers four pin contacts for efficient power transmission. With a panel mount design and crimp termination method, installation is quick and easy. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and accommodating voltages up to 600V AC/DC, it's suitable for diverse environments. The orange housing color and robust construction make it ideal for appliances and other equipment. VDE tested and RoHS compliant, this connector ensures quality and environmental responsibility. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480703-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 4 |
Housing Color: | Orange |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480703-3 |
Replacement Part: | 1-480703-0 |
SKU: | AMP1-480703-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |