926298-3
04P UNIV.M-N-L.PLUG
Elevate your power and signal connectivity with our Universal MATE-N-LOK Housing. Designed for versatility and reliability, this connector is CSA and UL certified, ensuring safety and quality. The housing, made of durable PA 6/6 material in a natural color, accommodates 4 positions with a 6.35mm pitch. Suitable for cable mount applications, it operates at voltage levels up to 600V AC with a wide temperature range from -55 to 125°C (-67 to 257°F). With 1200 units in each package, it's ideal for appliances and other power & signal circuit applications. RoHS compliant, VDE tested, and featuring UL 94V-0 flammability standard, this connector guarantees performance and peace of mind in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926298-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Package Quantity: | 1200 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926298-3 |
SKU: | AMP926298-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |