1-532956-6
100 MODII 2PC CE RCPT ASSY
Experience seamless signal connectivity with our AMPMODU IV/V Right Angle Socket Connector. Designed for high-performance applications, this connector boasts a 2.54mm pitch and accommodates up to 100 positions, ensuring reliable data transmission. With a voltage rating of 250 VAC and an amperage of 3A, it meets stringent industrial standards. The gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the UL 94V-0 thermoplastic housing ensures safety. Perfect for PCB mounting, this connector features through-hole solder termination and is ideal for board stacking and mezzanine applications. Its compact design, with a low profile height of 6.05mm, saves valuable space in your electronic assemblies. Trust in its high-temperature rating and industrial-grade construction for durable performance in demanding environments. Non-RoHS compliant. Elevate your connectivity solutions with this premium socket connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-532956-6 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 15 |
Contact Amperage: | 3 A |
Number of Positions: | 100 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 303 |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .24 in, 6.05 mm |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pin Slots |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5414 |
Contact Layout: | Inline |
ECCN: | EAR99 |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 50 - 100 µin |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-532956-6 |
Replacement Part: | 6-532956-6 |
SKU: | AMP1-532956-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |