Enhance your PCB connectivity with our AMPMODU IV/V series black housing connector. Featuring two rows of 12 gold-plated phosphor bronze sockets, it ensures reliable signal transmission with a contact rating of 2A. Designed for through-hole solder mounting, this connector offers easy installation on boards with a thickness ranging from 1.4mm to 2.4mm. Its right-angle orientation and guide pin slots facilitate secure mating, while the UL 94V-0 flammability rating guarantees safety. With a compact height of 6.05mm, it's ideal for space-constrained applications. Trust in its high-temperature performance and industry-standard compliance for seamless integration into your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147055-1
Series: AMPMODU IV/V
Housing Material: PCT GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 115
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5414
Stackable: No
ECCN: EAR99
Contact Shape: Short Point
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 - 100 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 147055-1
SKU: AMP147055-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: