4-87499-2
22 MODIV HSG COMP SR .100CL
The AMPMODU IV/V Housing Connector is a reliable solution for your electrical connectivity needs. With a compact design and high-quality construction, this receptacle ensures secure connections in any application. Meeting UL and CSA standards for safety and performance, it features 22 contacts in a single row, suitable for a variety of wire and cable terminations. The thermoplastic housing, along with beryllium copper contacts, guarantees durability and efficient signal transmission. Operating at a voltage of 250 VAC and an amperage of 3A, it is suitable for industrial environments. With its black housing color and compact size, it offers easy integration into your PCB layouts. Engineered for quality and reliability, this connector is RoHS compliant and operates within a wide temperature range, making it ideal for diverse electronic systems. Whether you're designing a new project or replacing existing connectors, trust the AMPMODU IV/V Housing Connector to deliver consistent performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-87499-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 3.56 |
Overall Length: | 56.01 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 22 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .14 in, 3.56 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 2.21 in, 56.01 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-87499-2 |
SKU: | AMP4-87499-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |