Enhance your electronic connections with our AMPMODU IV/V Housing Connector, meticulously designed for superior performance. This black nylon receptacle, with UL E28476 and CSA LR7189 standards compliance, boasts a 36-position, 2-row configuration for efficient connectivity. Featuring beryllium copper contacts and a 3A amperage capacity, it ensures reliable power transmission at 250VAC. With a pitch of 2.54mm and operating temperature range of -65 to 105°C, this industrial-grade connector guarantees durability in diverse environments. Suitable for wire and cable termination via crimping, it offers seamless integration in PCB applications. Trust in its high insulation resistance, dielectric withstand voltage of 750V, and RoHS compliance for safe and environmentally friendly usage. Upgrade your assembly processes with this essential component, ideal for various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-87456-1
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 36
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Connector Length: 1.81 in, 45.85 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 3-87456-1
SKU: AMP3-87456-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: