Enhance the connectivity of your PCB with this black Hermaphroditic Polarizing Cover, designed for the AMPMODU IV/V series. Featuring two rows with a 3.18mm (.125 in) pitch, this cover ensures secure and precise positioning of 64 positions. Crafted from UL 94V-0 rated nylon, it guarantees both durability and safety. With a standard profile and industrial-grade construction, it's ideal for a wide range of applications. Stay compliant with RoHS regulations while optimizing your backplane connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 104584-1
Color: Black
Series: AMPMODU IV/V
Accessory Type: Cover
Number of Rows: 2
Pitch: .125 in, 3.18 mm
Material: Nylon
Cover Type: Hermaphroditic, Polarizing
Row Spacing: .125 in, 3.18 mm
Number of Positions: 64
GPL: 283
Profile: Standard
GPL Description: Industrial
Product Code: 5447
ECCN: EAR99
Material Flammability Standard: UL 94V-0
Part Aliases: 104584-1
SKU: AMP104584-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: