1-102241-7
19 MODIV HSG COMP SR .100 POL
Introducing the AMPMODU IV/V series Housing Connector, a high-quality component designed for reliable electrical connections. This receptacle features CSA LR7189 and UL E28476 standards compliance, ensuring safety and performance. With a current rating of 3A and voltage capacity of 250VAC, it is suitable for various applications. The housing, made of durable Nylon-GF material in sleek black, offers 19 positions for inline contact layout. Incorporating beryllium copper contacts terminated via crimping, it guarantees secure and efficient connectivity. Operating within a wide temperature range of -65 to 105°C, this connector is ideal for industrial use. Its compact design, with a height of 4.62mm and length of 48.26mm, facilitates easy installation. Featuring a latch mating alignment with detent latching, it ensures a stable connection. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes safety and environmental responsibility. Indispensable for PCB applications, it is a must-have component for any electronic setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-102241-7 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 19 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .182 in, 4.62 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 1.9 in, 48.26 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-102241-7 |
SKU: | AMP1-102241-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |