5-1571911-1

19/20 MODII HDR DRST B/A W/HDN

Enhance your PCB connectivity with our AMPMODU Headers, designed for high-performance applications. Featuring a durable LCP housing and gold-plated phosphor bronze contacts, these headers ensure reliable signal transmission. With a pitch of 2.54mm and vertical mount orientation, they offer easy integration into your circuit board setup. The UL 94V-0 flammability standard compliance guarantees safety, while the high-temperature housing and selective loading capability make them ideal for industrial use. Each carton includes 200 headers, with a breakaway design for convenient assembly. Trust in our quality connectors for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1571911-1
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 200
Number of Positions: 20
Mount Orientation: Vertical
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Retention Type: Retention Solder Tails
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0490
Post Size: .025 x .025 in, .38 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
Position Locations Omitted: Row N - 9
Termination Post Tail Length: .154 in, 3.91 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.54 - 5.08 µm
High Temperature Housing: Yes
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1571911-1
SKU: AMP5-1571911-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: