1-828080-0
10P MOD2 STIFT LEI
Our AMPMODU Headers offer reliable connectivity for your PCB projects. Featuring a durable Polybutylene Terephthalate housing in a vibrant green color, these headers are designed for through-hole solder termination, ensuring secure attachment. With a pitch of 2.54mm (.1 in) and two rows of 20 positions each, they provide ample room for your connections. The gold flash plating in the contact mating area ensures efficient conductivity, while the tin plating on the PCB contact terminals offers reliable soldering. Suitable for industrial applications, these headers are wave solder capable up to 265°C. Their square contact shape and .025in (.64mm) post size make for easy assembly, while the breakaway header design allows for flexibility in installation. Compliant with RoHS standards, these headers are a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-828080-0 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | CuZn |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 5 A |
Number of Positions: | 20 |
Housing Color: | Green |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 015 |
Contact Mating Area Plating: | Gold Flash |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | 12.19 mm, .48 in |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Position Locations Omitted: | None |
Termination Post Tail Length: | .13 in, 3.3 mm |
High Temperature Compatible: | No |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 1-828080-0 |
SKU: | AMP1-828080-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |