1-826632-9

MODU STR HEADER

Enhance connectivity within your electronic projects with the AMPMODU STR HEADER. Featuring a durable Polybutylene Terephthalate housing in a vibrant green color, this two-row header boasts a pitch of 2.54 mm for precise installations. Its Phosphor Bronze contacts are gold-plated, ensuring reliable conductivity, while the UL 94V-0 flammability standard certification guarantees safety. With 38 positions and a 5 A contact amperage, this header is ideal for industrial applications. Whether wave soldering or mounting vertically on a PCB, its versatile design accommodates various assembly methods. Trust in its high-quality construction for efficient performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-826632-9
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate - GV
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 5 A
Number of Positions: 38
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Post Size: .024 in, .63 mm
Mating Post Length: .264 in, 6.7 mm
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-826632-9
SKU: AMP1-826632-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: