1-5645953-2

SOCKET,MIN-SPR B-N SN-AU SER-2

Enhance your circuit connectivity with this high-performance SOCKET,MIN-SPR B-N SN-AU SER-2. Designed for Series 3 applications, it boasts a durable Beryllium Copper construction for reliable power and signal transmission. With a termination method of Through Hole - Press-Fit, installation is efficient and secure, suitable for PCBs with a thickness ranging from .031 to .125 inches. Operating seamlessly in extreme temperatures from -65 to 125°C, this socket ensures consistent performance in harsh environments. Perfect for power and signal circuit applications, it accommodates wire sizes from .162 to .326mm² and 22 to 25 AWG. The Gold-plated contact spring and Tin-plated copper sleeve guarantee optimal conductivity and longevity. Whether for manual or automated insertion, its Bullet Nose sleeve style and zero-profile design offer versatility in assembly. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5645953-2
Series: Series 3
Amperage: 5 A
Termination Method: Through Hole - Press-Fit
Contact Material: Beryllium Copper
Contact Type: Socket
Socket Type: Discrete
Hole Size: .052 in, 1.32 mm
Cable Type: Discrete Wire
Contact Amperage: 5 A
GPL: 377
Profile: Zero
Packaging: Reel
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Circuit Application: Power & Signal
PCB Thickness (Recommended): .031 - .125 in, .79 - 3.18 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3084
Wire Size: .162 - .326 mm², 22 - 25 AWG
Contact Transmits: Signal/Power
Pin Diameter Accepted: .02 - .026 in, .51 - .66 mm
Connector System: Cable-to-Board
ECCN: EAR99
Spring Material: Beryllium Copper
Socket Length: .158 in, 4.01 mm
Sleeve Material: Copper
Sleeve Plating: Tin
Sealant: Yes
Contact Spring Plating Material: Gold
Sleeve Style: Bullet Nose
Insertion Method: Hand/Semi-Automatic/Automatic
Part Aliases: 1-5645953-2
SKU: AMP1-5645953-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: