2-332095-2
SOCKET,MIN-SPR W/KO AU SER-1
Enhance your electronic connections with our SOCKET,MIN-SPR W/KO AU SER-1. This meticulously crafted component, part of Series 3, boasts a 5 A amperage capacity, making it ideal for power and signal circuit applications. Featuring Through Hole - Press-Fit termination method and durable Beryllium Copper contacts, it ensures reliable conductivity. With a compact profile and a sleeve style of Knockout Bottom, it's designed for seamless integration onto printed circuit boards with thicknesses ranging from .031 to .125 inches. Operating flawlessly in temperatures from -65 to 125°C, this socket guarantees performance even in extreme environments. Its Gold Flash over Nickel sleeve plating and Gold contact spring plating not only offer superior corrosion resistance but also facilitate efficient signal/power transmission. Suitable for wire sizes from .081 to .162 mm² (25-28 AWG) and with a pin diameter acceptance range of .013 to .02 inches (.33-.51 mm), it accommodates a variety of cable-to-board connections. RoHS compliant and crafted with precision, this component meets the highest standards of quality and reliability, ensuring optimal performance in your electronic assemblies. Elevate your connectivity solutions with our SOCKET,MIN-SPR W/KO AU SER-1.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-332095-2 |
Series: | Series 3 |
Amperage: | 5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .041 in, 1.04 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .081 - .162 mm², 25 - 28 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .013 - .02 in, .33 - .51 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .178 in, 4.52 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Gold Flash over Nickel |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Knockout Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 2-332095-2 |
SKU: | AMP2-332095-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |