645952-2
SOCKET,MIN-SPR B-N SN-AU SER-2
Introducing our SOCKET,MIN-SPR B-N SN-AU SER-2, a crucial component for your electronic connections. This discrete socket, part of Series 3, is designed for power and signal applications with an amperage rating of 5A. Featuring Through Hole - Press-Fit termination, it ensures secure and reliable connections on printed circuit boards with a thickness ranging from .031 to .125 inches. The contact material, Beryllium Copper, guarantees durability and conductivity, while the Gold-plated spring and Tin-plated sleeve enhance performance. Suitable for wire sizes 22-28 AWG, this socket accommodates both signal and power transmission. With an operating temperature range of -65 to 125°C, it can withstand harsh environments. Its Zero profile and Bullet Nose sleeve design make it compact yet efficient. Whether for manual or automated assembly, this socket offers versatility. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Trust in its quality for seamless connectivity in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 645952-2 |
Series: | Series 3 |
Amperage: | 5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .052 in, 1.32 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .081 - .326 mm², 22 - 28 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .184 in, 4.67 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Bullet Nose |
Insertion Method: | Hand/Semi-Automatic/Automatic |
Part Aliases: | 645952-2 |
SKU: | AMP645952-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |