5050462-2
SOCKET,MIN-SPR W/H SN-AU SER-2
Enhance your power and signal connectivity with this high-quality SOCKET,MIN-SPR W/H SN-AU SER-2. Designed for reliability in Series 3 applications, this socket features a Contact Type: Socket and Socket Type: Discrete, ensuring seamless integration into your circuitry. With a termination method of Through Hole - Press-Fit and a contact material of Beryllium Copper, it guarantees secure and efficient performance. Its zero profile and operating temperature range of -65 to 125 °C make it suitable for a wide range of environments. Ideal for power and signal transmission, this socket accommodates wire sizes ranging from 22 to 28 AWG and is compatible with Cable-to-Board connector systems. Its gold-plated contact springs and tin-plated copper sleeves ensure durable conductivity. RoHS compliant for environmental responsibility, this socket is a reliable choice for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5050462-2 |
Series: | Series 3 |
Amperage: | 5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .052 in, 1.32 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .081 - .326 mm², 22 - 28 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .178 in, 4.52 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Open Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 5050462-2 |
SKU: | AMP5050462-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download |