3-331272-8
SOCKET,MIN-SPR W/H AU SER-2
Enhance your electronic connections with our SOCKET, MIN-SPR W/H AU SER-2. Designed for optimal performance, this discreet socket from Series 3 is perfect for power and signal applications. With a contact amperage of 5 A and termination method through hole press-fit, it ensures secure and reliable connectivity on PCBs with a thickness ranging from .031 to .125 inches. The beryllium copper contact material and gold-plated components guarantee excellent conductivity and durability even in demanding environments. Operating within a wide temperature range from -65 to 125°C, this socket is suitable for various industrial settings. Its open-bottom sleeve design and gold flash plating over nickel provide efficient signal/power transmission and corrosion resistance. Whether hand or semi-automatically inserted, this socket offers ease of installation. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental sustainability and export control. Trust in the quality and performance of our SOCKET, MIN-SPR W/H AU SER-2 for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-331272-8 |
Series: | Series 3 |
Amperage: | 5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .052 in, 1.32 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .162 - .205 mm², 24 - 25 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .018 - .021 in, .46 - .53 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .138 in, 3.51 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Gold Flash over Nickel |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Open Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 3-331272-8 |
SKU: | AMP3-331272-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |