3-5331272-9

SOCKET,MIN-SPR W/H SN-AU SER-2

Enhance connectivity with our Socket,MIN-SPR W/H SN-AU SER-2, a high-performing component from Series 3. Designed for optimal functionality, this socket features a contact material of Beryllium Copper and a contact type of Discrete, ensuring reliable power and signal transmission. With a termination method of Through Hole - Press-Fit, it offers secure attachment to printed circuit boards. Operating in a wide temperature range of -65 to 125°C (-85 to 257°F), it is suitable for various environments. Its compact profile and open bottom sleeve design make it versatile for power and signal applications. Meeting RoHS compliance standards, this socket guarantees both performance and environmental responsibility. Experience seamless integration with our Socket,MIN-SPR W/H SN-AU SER-2.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-5331272-9
Series: Series 3
Amperage: 5 A
Termination Method: Through Hole - Press-Fit
Contact Material: Beryllium Copper
Contact Type: Socket
Socket Type: Discrete
Hole Size: .052 in, 1.32 mm
Cable Type: Discrete Wire
Contact Amperage: 5 A
GPL: 377
Profile: Zero
Packaging: Bag, Loose Piece
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Circuit Application: Power & Signal
PCB Thickness (Recommended): .031 - .125 in, .79 - 3.18 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3076
Wire Size: .162 mm², 25 AWG
Contact Transmits: Signal/Power
Pin Diameter Accepted: .018 - .02 in, .46 - .51 mm
Connector System: Cable-to-Board
ECCN: EAR99
Spring Material: Beryllium Copper
Socket Length: .138 in, 3.51 mm
Sleeve Material: Copper
Sleeve Plating: Tin
Sealant: No
Contact Spring Plating Material: Gold
Sleeve Style: Open Bottom
Insertion Method: Hand/Semi-Automatic
Part Aliases: 3-5331272-9
SKU: AMP3-5331272-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/14/2022 P-21-021905-2 - oObsolete no replacement. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales.

LTB 1/14/22
Download