5645946-2
SKT,MIN-SPR B-N SN-AU SER-1.5
Enhance your circuitry with our high-quality SKT,MIN-SPR B-N SN-AU SER-1.5 socket, part of Series 3. With an amperage of 5 A, it ensures efficient power and signal transmission. Featuring a through-hole press-fit termination method and beryllium copper contacts, it guarantees secure and reliable connections. This discrete socket is suitable for various applications, with a wide operating temperature range from -65 to 125°C (-85 to 257°F). Its zero profile design accommodates PCB thicknesses ranging from .031 to .125 inches (.79 to 3.18 mm). Perfect for power and signal circuits, this connector is RoHS compliant and ideal for use in diverse electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5645946-2 |
Series: | Series 3 |
Amperage: | 5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .042 in, 1.07 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Reel |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .102 - .205 mm², 29 - 24 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .012 - .021 in, .3 - .53 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .184 in, 4.67 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Bullet Nose |
Insertion Method: | Hand/Semi-Automatic/Automatic |
Part Aliases: | 5645946-2 |
SKU: | AMP5645946-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download |
09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download |