1-66358-6
Cut Strip - III+ SKT,18-14,TIN ,STRIP
Enhance power and signal connectivity with our III+ SKT crimp contacts. Designed for seamless integration, these contacts feature a durable brass construction with a tin plating for reliable performance. With a socket contact type and termination method, they ensure secure connections for 18-14 AWG wires. The package includes 4000 pieces, ideal for industrial applications. RoHS compliant and boasting a bright plating finish, these contacts offer both functionality and environmental responsibility. Suitable for wire sizes ranging from .8 to 2 mm², they provide versatility in various settings. Trust in the AMP Type III+ Contact for efficient power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66358-6 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66358-6 |
SKU: | AMP1-66358-6.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |