1-66103-4

III+ PIN,24-20,30AU<10,SMPACK

Enhance your power and signal connections with our III+ PIN in a SMPACK housing. Designed for reliable performance, these contacts feature a 30AU <10 plating for optimal conductivity. With a contact size of 16, they are suitable for use with 20-24 AWG discrete wires. The brass construction with gold plating ensures durability and efficient signal transmission. Operating in a wide temperature range from -55 to 150°C, these contacts are ideal for industrial applications. Each package contains 100 loose pieces, making them convenient for bulk installations. RoHS compliant and ECCN classified as EAR99, you can trust in the quality and compliance of our AMP Type III+ contacts.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-66103-4
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 100
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Box, Loose Piece
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Precious Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 10 µin, .25 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 1952
Wire Size: 20 - 24 AWG, .2 - .6 mm²
Contact Termination Plating: Gold
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .04 - .08 in, 1.02 - 2.03 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 1-66103-4
SKU: AMP1-66103-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: