163092-2
.062 DIA SOCKET ASSY 3+ (LP)
Introducing our AMP Type III+ Contact, engineered for reliable signal transmission in industrial settings. This high-quality contact features a 16-size socket made of durable brass with a gold-plated mating area for optimal conductivity. Designed for easy crimp termination onto 24-26 AWG wire, it accepts insulation diameters ranging from .035 to .055 inches. With a test current rating of 13A, it ensures efficient power delivery. Each package includes 200 loose pieces, making it convenient for large-scale installations. Our RoHS-compliant contact, with a gold flash termination plating, guarantees both performance and environmental responsibility. Ideal for wire and cable connectors, it's a crucial component for power and signal applications, meeting the stringent quality standards of the industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163092-2 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 200 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Bag, Loose Piece |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | .12 - .2 mm², 24 - 26 AWG |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 163092-2 |
SKU: | AMP163092-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |