Enhance your power and signal connections with our III+ SKT contacts, designed for efficient performance in a wide range of applications. With a contact size of 16 and an amperage rating of 13 A, these sockets ensure reliable conductivity. The tin-lead plating on the contact mating area and termination provides durable protection, while the nickel underplating enhances longevity. Suitable for use with 20-24 AWG wire, these contacts feature crimp termination and are compatible with wire insulation diameters ranging from 1.02 to 2.03 mm. Operating seamlessly in temperatures as low as -55 °C and as high as 90 °C, they are ideal for industrial environments. Packaged in reels for convenience, each unit is part of our extensive range of power connectors, ensuring quality and performance in every connection. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66104-2
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 20 - 24 AWG, .2 - .6 mm²
Contact Termination Plating: Tin-Lead
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .04 - .08 in, 1.02 - 2.03 mm
Contact Termination Area Plating Finish: Bright
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66104-2
Replacement Part: 2-66104-9
SKU: AMP66104-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: