Enhance power and signal connectivity with our AMP Type III+ Socket Contact. Designed for 26-30 AWG stranded wires, this contact features durable brass construction with 15AU/FL plating for reliable performance in industrial settings. With a contact amperage of 13A and termination via crimping, it ensures secure connections. Operating temperature range of -55 to 90°C (-67 to 194°F) makes it suitable for various environments. UL Agency Certified and RoHS compliant, this contact is housed in a reel packaging for convenient handling. Ideal for power connectors, it offers precise mating with a .062-inch pin diameter. Trust in its quality for efficient power and signal transmission in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66394-7
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Precious Metal
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Contact Termination Plating Thickness: 1.27 µm, 50 µin
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: .05 - .15 mm², 26 - 30 AWG
UL Agency Certification: E28476
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Barrel Type: Open
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .014 - .03 in, .36 - .76 mm
Contact Retention: With
Contact Termination Area Plating Finish: Matte
Test Current: 13 A
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66394-7
SKU: AMP66394-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/15/2015 E-14-017662 (xml) - Product Improvement. Change the plating located in the wire crimp area of contacts 66394-4, 66394-8 and 66405-4 from gold flash over nickel to matte tin over nickel. The plating located on the mating end of these contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE Product Specification 108-10042. No changes are being made to the following parts: 66394-1, 66394-5, 66394-7 and 66405-1. Download
06/12/2012 P-12-007828 - Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE product specification 108-10042. Download