66108-5
III+ SKT,26-24,30AU<10,STRIP
Enhance your power and signal connections with our AMP Type III+ Socket Contact. Featuring a durable brass construction with gold plating in the mating area, this contact ensures reliable performance in industrial applications. With a contact size of 16 and a termination type of crimp, it is suitable for use with 24-26 AWG wires. VDE tested and capable of handling up to 13 A of current, this contact meets stringent quality and safety standards. Its operating temperature range of -55 to 150 °C (-67 to 302 °F) makes it ideal for a wide range of environments. Each package includes 4000 contacts, conveniently packaged on a reel for easy handling. Upgrade your connectors with this essential component for efficient and secure wire and cable terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66108-5 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel, Reverse Reel |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 10 µin, .25 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .12 - .2 mm², 24 - 26 AWG |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Test Current: | 13 A |
VDE Tested: | Yes |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66108-5 |
SKU: | AMP66108-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |