163090-2
062 PIN ASS. TYP3+
Enhance your signal connectivity with our AMP Type III+ Contact, designed for reliable performance in industrial settings. This crimp termination contact, featuring a brass construction and gold flash plating, ensures optimal conductivity and durability. With a contact size of 16 and acceptance of 24-26 AWG wire, it is perfect for various applications. RoHS compliant and suitable for wire and cable termination, this contact is a crucial component for maintaining efficient circuitry. Each package contains 200 pieces, making it convenient for bulk use. Trust in the quality and precision of this contact for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163090-2 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 200 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Bag, Loose Piece |
Circuit Application: | Signal |
Contact Mating Area Plating: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | .12 - .2 mm², 24 - 26 AWG |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 163090-2 |
SKU: | AMP163090-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |