1-87146-4
40 MODIV HSG COMP DR .150CL
Experience seamless connectivity with our AMPMODU IV/V Housing Connector, a vital component for your electronic systems. Designed for high performance, it features a receptacle gender and nylon GF housing material, ensuring durability and reliability. With 40 contacts arranged in 2 rows and a pitch of 3.81mm, this connector offers efficient signal transmission. The beryllium copper contact material and UL 94V-0 housing color provide enhanced safety and protection. Operating in a wide temperature range from -65 to 105°C, it guarantees stable functionality in various environments. Suitable for industrial applications, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this essential connector for wire and cable termination.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87146-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 7.36 mm[.29 in] |
Overall Length: | 2.99 |
Pitch: | .15 in, 3.81 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .15 in, 3.81 mm |
Package Quantity: | 1 |
Number of Positions: | 40 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .29 in, 7.36 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 2.99 in, 75.95 mm |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87146-4 |
SKU: | AMP1-87146-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |