2-87499-0
11 MODIV HSG COMP SR .100CL
Introducing our AMPMODU IV/V Housing Connector, designed for reliable power transmission in various industrial applications. With CSA and UL certifications, this connector guarantees safety and quality performance. Featuring 11 contacts in a single row, each crimped with precision onto beryllium copper sockets, it ensures efficient power delivery at 3A and 250VAC. The thermoplastic housing, UL 94V-0 rated for flammability, offers durability and protection. Operating in a wide temperature range from -65 to 105°C, this black connector is suitable for demanding environments. Its compact design, with an overall height of 3.56mm and length of 1.11 inches, allows for easy installation on PCBs. Meeting RoHS compliance, it aligns with environmental standards. Trust in the AMPMODU IV/V Housing Connector for secure and efficient connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87499-0 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 3.56 |
Overall Length: | 1.11 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 11 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .14 in, 3.56 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 1.11 in, 28.07 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-87499-0 |
SKU: | AMP2-87499-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |