Enhance your PCB connectivity with our AMPMODU IV/V series vertical mount receptacle. Designed for seamless integration, this connector features a durable polyester housing in sleek black, ensuring reliable performance in industrial settings. With a pitch of 2.54mm (.1 in) and two rows of four positions each, it offers efficient board-to-board stacking. The Phosphor Bronze contacts with gold plating guarantee optimal signal transmission, while the UL 94V-0 material flammability standard ensures safety compliance. Featuring through-hole solder termination and a low-profile design, it's suitable for various applications. The connector is ECCN EAR99 and RoHS compliant, with a voltage rating of 333V AC and dielectric withstanding voltage of 750V AC. Trust in its quality with a 5000 MΩ insulation resistance and 3A contact amperage, making it ideal for demanding environments. With standard temperature rating and bottom/top entry options, this connector offers versatility and convenience in assembly. The package includes 110 units in a tube, box, and tube packaging for easy handling. Elevate your PCB connections with this high-performance AMPMODU IV/V connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534267-7
Series: AMPMODU IV/V
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 110
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .245 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5484
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 7.62 µm
Contact Mating Area Length: .1 in, 2.54 mm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534267-7
SKU: AMP1-534267-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: