5-146763-8
06 MODII VRT SR CE 100
Introducing the AMPMODU IV/V series PCB Mount Receptacle, a versatile and reliable connector for your electronic projects. Featuring a straight body orientation and through-hole solder termination method, this connector is easy to install on your PCBs. With a pitch of 2.54mm and 6 positions, it offers efficient connectivity in a compact design. The housing, made of UL 94V-0 rated polyester GF material in sleek black, ensures durability and safety. Its contact sockets, plated with tin and phosphor bronze, guarantee excellent conductivity. Rated for 2A and 333V AC, this connector is suitable for a wide range of industrial applications. Whether for board-to-board connections or mezzanine stacking, this AMPMODU connector is a perfect choice. RoHS compliant and with a temperature rating, it meets international standards for environmental safety. Elevate your electronic assemblies with the AMPMODU IV/V series PCB Mount Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146763-8 |
Series: | AMPMODU IV/V |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Package Quantity: | 37 |
Contact Amperage: | 2 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 300 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .14 in, 3.56 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5483 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-146763-8 |
SKU: | AMP5-146763-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |