Easily connect and secure wires with our Standard Tim MK2 Geh 3P Housing for RAST 5 IDC Connectors. Designed for reliable performance, this receptacle housing features a durable PA 6/6 construction in a natural color. With a single row design and a 5mm pitch, it's perfect for cable mount applications. The crimp termination method ensures a secure connection, while the latch lock type provides added stability. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. With a package quantity of 2000, it's ideal for bulk installations. Compliant with UL 94V-2 flammability standards and featuring RoHS compliance, it meets stringent safety requirements. Perfect for appliances and other electronic devices, this housing offers efficient wire-to-board connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-969484-7
Color: Natural
Series: RAST 5 IDC Connectors
Connector Type: Housing
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .197 in, 5 mm
Strain Relief: No Strain Relief
Package Quantity: 2000
Lock Type: Latch
Number of Positions: 3
Housing Color: Natural
GPL: JJ4
Mating Retention Type: Lock
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: H311
Lock Style: Exterior
Keying Rib Cavity Number (Between or At): 2d
Contact Layout: Inline
Connector Length: 15 mm, .59 in
Connector System: Wire to Board
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
RAST Version: None
Locking Latch Between Cavity Number: 1,2
Polarizing Rib Location: 2b
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-2
Part Aliases: 1-969484-7
SKU: AMP1-969484-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: