2-969484-2
STD TIM MK2 GEH 2P
The STD TIM MK2 GEH 2P connector housing is a vital component in the RAST 5 IDC Connectors series, designed for secure cable termination in appliances. With its natural color and UL 94V-2 flammability rating, it ensures safety and reliability. Featuring two contacts in a single row, it offers efficient connectivity for various applications. The housing, made of durable PA 6/6 material, can withstand operating temperatures ranging from -40 to 105°C (-40 to 221°F). Its cable mount design with crimp termination method facilitates easy installation. With mating retention and locking mechanisms in place, it guarantees a stable connection. Suitable for wire-to-board configurations, this connector is RoHS compliant, aligning with environmental standards. Whether in industrial or household settings, the STD TIM MK2 GEH 2P housing delivers optimal performance, making it an essential component in electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-969484-2 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Length: | .39 |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 3200 |
Lock Type: | Latch |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Exterior |
Keying Rib Cavity Number (Between or At): | None |
Contact Layout: | Inline |
Connector Length: | 10 mm, .39 in |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
RAST Version: | None |
Locking Latch Between Cavity Number: | 1,2 |
Polarizing Rib Location: | 1a,2b |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-969484-2 |
SKU: | AMP2-969484-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |