6-969484-2
STD TIM MK2 GEH 2P
Introducing a standard TIM MK2 GEH 2P connector, designed for RAST 5 IDC applications. This receptacle, made of durable PA 6/6 material, features a single row with 2 positions for seamless connectivity. With a pitch of 5mm (.197 in), it offers reliable crimp termination for secure cable mounting. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it is ideal for various appliance applications. Mating retention with a lock mechanism ensures stability in connections. RoHS compliant and suitable for wire-to-board setups, this connector guarantees efficient and compliant performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-969484-2 |
Color: | Natural |
Series: | RAST 5 IDC Connectors,RAST 5D |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Number of Positions: | 2 |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 6-969484-2 |
SKU: | AMP6-969484-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |