Enhance your PCB connectivity with our AMPMODU Headers, featuring 72 pins in a straight orientation for seamless integration. Crafted with durable Polybutylene Terephthalate housing in a vibrant green color, these headers offer reliable performance in industrial settings. With a pitch of 2.54mm and termination through hole soldering, they ensure secure and stable connections. The contact pins, made of Phosphor Bronze with Tin plating, guarantee efficient conductivity. Operating within a wide temperature range of -65 to 105°C and meeting UL 94V-0 flammability standards, they are suitable for various applications. Packaged in quantities of 150, these headers are ideal for bulk projects, delivering consistent quality and performance. RoHS compliant and ECCN classified as EAR99, they meet international standards for environmental responsibility and export regulations. Upgrade your PCB assemblies with these high-quality headers, designed for durability and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-826925-6
Series: AMPMODU Headers
Amperage: 5 A
Housing Material: Polybutylene Terephthalate - GV
Number of Contacts: 72
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 150
Contact Amperage: 5 A
Number of Positions: 72
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Post Size: .024 in, .63 mm
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 3-826925-6
SKU: AMP3-826925-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/29/2012 P-12-007877 - Manufacturing location change. Download