103349-3
40 LEVEL V COVER .125CL
Enhance connectivity in your electronic projects with this black Hermaphroditic Cover, designed for AMPMODU IV/V series connectors. With two rows and a pitch of 3.18mm (.125 in), it offers precise alignment for 40 positions. Crafted from UL 94V-0 rated nylon, it ensures safety and durability. The cover's standard profile, along with industrial-grade construction, guarantees reliable performance in various applications. Rest assured, this product complies with RoHS standards, making it a sustainable choice for your projects. Elevate your PCB connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103349-3 |
Color: | Black |
Series: | AMPMODU IV/V |
Accessory Type: | Cover |
Number of Rows: | 2 |
Pitch: | .125 in, 3.18 mm |
Material: | Nylon |
Cover Type: | Hermaphroditic |
Row Spacing: | .125 in, 3.18 mm |
Number of Positions: | 40 |
GPL: | 283 |
Profile: | Standard |
GPL Description: | Industrial |
Product Code: | 5447 |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103349-3 |
SKU: | AMP103349-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |