2-87631-9
34 MODIV HSG COMP DR .100 POL
Experience seamless connectivity with our AMPMODU IV/V Housing Connector, a reliable solution for your electronic assembly needs. Designed for high-performance applications, this receptacle boasts UL E28476 and CSA LR7189 certifications, ensuring compliance with rigorous quality standards. With a current rating of 3 A and a voltage capacity of 250 VAC, it guarantees efficient power transmission. The 34 socket contacts, made of durable Beryllium Copper, provide secure crimp termination for optimal conductivity. Crafted from Nylon-GF, the housing offers excellent mechanical strength while meeting UL 94V-0 flammability standards. Its compact design, with a pitch of 2.54 mm (.1 in), is ideal for densely populated PCBs. Operating seamlessly in temperatures ranging from -65 to 105 °C, this connector is suitable for diverse industrial environments. Featuring detent latching and a mating alignment system, it ensures easy and secure connections. RoHS compliant and with a glow wire rating, this connector prioritizes safety and environmental responsibility. Trust in its performance for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87631-9 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | 43.18 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Number of Detents: | 2 |
Connector Length: | 1.7 in, 43.18 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-87631-9 |
SKU: | AMP2-87631-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2015 | P-15-011236 - Product improvement. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download |
06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download |