5-102920-2
MOD IV RECP LP LF
Enhance your connectivity solutions with our MOD IV RECP LP LF connector, designed for power and signal applications. This female socket connector features a crimp termination method for secure wire attachment, accommodating 27-32 AWG wire sizes. With a current rating of 3A and voltage rating of 250VAC, it ensures reliable performance in industrial settings. The gold-plated contact mating area guarantees optimal conductivity, while meeting international standards for safety and quality, including CSA LR7189 and UL E28476. Operating smoothly in a wide temperature range from -65 to 105°C, this connector is RoHS compliant and ideal for various applications, offering 1000 pieces in loose packaging for convenience. Trust in its durability and performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-102920-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
Wire Size: | .03 - .1 mm², 27 - 32 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 5-102920-2 |
SKU: | AMP5-102920-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |