Enhance your PCB connections with our straight, low-profile AMPMODU IV/V socket connector. Designed for vertical mounting, this connector features 25 gold-plated contacts in a single row, ensuring reliable signal transmission. With a pitch of 2.54mm (.1in) and termination via through-hole soldering, it offers easy integration onto your circuit board. The black polyester PCT housing is UL 94V-0 compliant, guaranteeing safety and durability. Ideal for industrial applications, this connector boasts a contact amperage of 2A and meets standard temperature ratings. Trust in its high-quality phosphor bronze contacts and gold-plated mating area for optimal performance. Whether for board-to-board or mezzanine stacking, this component is stackable and stackable, making it a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-87879-0
Series: AMPMODU IV/V
Amperage: 2 A
Housing Material: Polyester PCT
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 9
Contact Amperage: 2 A
Number of Positions: 25
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .62 in
Connector Height: .268 in, 6.79 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5485
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Dual Tine
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2-87879-0
SKU: AMP2-87879-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: