1-103577-3
MACH APL BAND W/POST 15 DPLX
Enhance your industrial connectivity with our MACH APL BAND W/POST 15 DPLX connector from the AMPMODU IV/V series. Designed for high-performance applications, this square-shaped pin contact features a durable construction with Phosphor Bronze material and gold plating on the mating area for reliable signal transmission. With a contact amperage of 3A and a dielectric withstanding voltage of 750V, it ensures efficient power delivery and protection. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. Packaged in reels of 20,000, it's convenient for large-scale production. RoHS compliant and featuring Tin-Lead plating on the PCB contact terminals, it's environmentally friendly and easy to install, making it a cost-effective solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103577-3 |
Series: | AMPMODU IV/V |
Contact Material: | Phosphor Bronze |
Contact Type: | Pin |
Package Quantity: | 20000 |
Contact Amperage: | 3 A |
GPL: | 001 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5498 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Assembly Process Feature: | Bandolier Carrier |
Amperage: | 3 A |
Part Aliases: | 1-103577-3 |
SKU: | AMP1-103577-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |