102267-1
03 MODIV HSG SR MRKD .100 POL
Enhance connectivity in your electronic projects with this AMPMODU IV/V housing receptacle. Crafted from durable thermoplastic with a UL 94V-0 flammability rating, it offers reliable performance in demanding environments. Featuring three positions in a single row, each socket connector is crimp-terminated with beryllium copper contacts for efficient power transmission. With a 2.54mm pitch and 250VAC voltage rating, it meets industrial standards for versatility and safety. The black housing, measuring 3.22mm in height, is designed with detent windows for secure mating, while the latch alignment ensures easy installation. Each package contains 250 connectors, ideal for bulk applications. RoHS compliant, operating temperature from -65 to 105°C, this connector is suitable for a wide range of PCB projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102267-1 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Lock Type: | Detent Windows |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .127 in, 3.22 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | .3 in, 7.62 mm |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102267-1 |
SKU: | AMP102267-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |