1-102241-2
14 MODIV HSG COMP SR .100 POL
Introducing our AMPMODU IV/V Housing Connector, a reliable and versatile component designed for various applications. With UL E28476 and CSA LR7189 standards met, you can trust in its quality and safety. Featuring a durable Nylon-GF construction and Beryllium Copper contacts, this receptacle connector offers secure crimp termination for optimal performance. With 14 contacts in a single row, it provides efficient connectivity with a pitch of 2.54mm. Operating at up to 250VAC and 3A, it ensures reliable power transmission. The black housing color and UL 94V-0 flammability standard compliance make it suitable for industrial use. With an operating temperature range from -65 to 105°C, it is built to withstand harsh environments. Whether for wire and cable termination or PCB applications, this connector is a must-have for your connectivity needs. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your projects with the AMPMODU IV/V Housing Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-102241-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | .182 |
Overall Length: | 1.4 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 14 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .182 in, 4.62 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 1.4 in, 35.56 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-102241-2 |
SKU: | AMP1-102241-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |