Enhance your connectivity solutions with this sleek black Coupling Shroud from the AMPMODU MTE series. Designed for efficiency, it features a single row configuration with six positions, perfect for streamlined PCB connections. Crafted from high-quality UL 94V-0 rated thermoplastic, it ensures reliability even in demanding industrial environments. With an operating temperature range of -65 to 105°C (-85 to 221°F) and a dielectric withstanding voltage of 600V AC, this connector meets stringent performance standards. Its compact design, measuring just .582 inches in height, makes it ideal for space-constrained applications. Mating alignment is effortless with the latched alignment feature, guaranteeing secure connections. RoHS compliant and boasting a low termination resistance of 15mΩ, this connector is not only environmentally friendly but also ensures optimal signal transmission. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103680-3
Color: Black
Series: AMPMODU MTE
Accessory Type: Coupling Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 6
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .582 in, 6.15 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 6
Connector Length: 15.36 mm, .685 in
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Connector Width: .242 in, 7.8 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 103680-3
SKU: AMP103680-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: