Enhance your connectivity solutions with this black AMPMODU MTE series shroud, designed for optimal performance in industrial settings. With 19 positions and a body made of UL 94V-0 rated thermoplastic, it offers reliable insulation and durability. Featuring a compact design with a height of .25 inches and a connector length of 2.435 inches, it is perfect for board-to-board connections. Operating seamlessly in a wide temperature range from -65 to 105°C (-85 to 221°F), it ensures consistent performance in diverse environments. The connector, with a termination resistance of 15 mΩ, guarantees efficient signal transmission. Its latched mating alignment provides secure connections, while the dielectric withstanding voltage of 600V ensures safety. RoHS compliant and packaged for convenience, this accessory is a valuable addition to your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103682-8
Color: Black
Series: AMPMODU MTE
Accessory Type: Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 19
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .25 in, 6.35 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 19
Connector Length: 2.435 in, 61.85 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Width: 25.15 mm, .99 in
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103682-8
SKU: AMP1-103682-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: