Elevate your electronic connections with our AMPMODU MTE series housing receptacle. Crafted with UL E28476 and CSA LR7189 standards in mind, this connector boasts a 3A amperage capacity for reliable power transmission. Its thermoplastic housing, featuring a latch lock type and UL 94V-0 flammability standard, ensures durability and safety in any application. With 17 positions and a pitch of 2.54mm, it accommodates wire sizes ranging from 26 to 22 AWG, terminating them effortlessly with crimp or Insulation Displacement Crimp (IDC) methods. The phosphor bronze contacts, plated with tin-lead for optimal conductivity, guarantee a secure socket connection. Operating efficiently in temperatures from -65 to 105 °C, this connector is suitable for industrial use. Whether for PCB or wire connections, its inline contact layout and bright solder tail contact plating finish make it a versatile solution. Enhance your connectivity with this high-quality housing receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103644-6
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 13
Lock Type: Latch
Number of Positions: 17
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103644-6
SKU: AMP1-103644-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: